Parametric Equivalent
Parametric Equivalent

ADG604YRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG604YRUZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG604YRUZ-REEL |
Description | IC SWITCH SP4TX1 115OHM 14TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG604YRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 105ns, 45ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) | Charge Injection -1pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 17pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 10MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG604YRUZ | Analog Devices Inc. | 1.606 | 505-ADG604YRUZ-ND | kr.43.68000 | Parametric Equivalent |
| ADG604YRUZ-REEL7 | Analog Devices Inc. | 3.726 | ADG604YRUZ-REEL7CT-ND | kr.43.68000 | Parametric Equivalent |


