
ADG601BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG601BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG601BRMZ-REEL7CT-ND - Cut Tape (CT) ADG601BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG601BRMZ-REEL7 |
Description | IC SWITCH SPST-NOX1 2.5OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG601BRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 250pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 50pF, 50pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 2.5Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.99000 | kr.20.99 |
| 10 | kr.15.73600 | kr.157.36 |
| 25 | kr.14.42480 | kr.360.62 |
| 100 | kr.12.98500 | kr.1,298.50 |
| 250 | kr.12.29756 | kr.3,074.39 |
| 500 | kr.12.12526 | kr.6,062.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.54267 | kr.11,542.67 |
| 2.000 | kr.11.26212 | kr.22,524.24 |
| 3.000 | kr.11.12163 | kr.33,364.89 |
| 5.000 | kr.10.96598 | kr.54,829.90 |
| Unit Price without VAT: | kr.20.99000 |
|---|---|
| Unit Price with VAT: | kr.26.23750 |



