Mixed Technology TVS Device 4 Circuit Surface Mount 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5462FBRUZ-RL7

DigiKey Part Number
ADG5462FBRUZ-RL7TR-ND - Tape & Reel (TR)
ADG5462FBRUZ-RL7CT-ND - Cut Tape (CT)
ADG5462FBRUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5462FBRUZ-RL7
Description
TVS DEVICE MIXED 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 4 Circuit Surface Mount 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5462FBRUZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
16-TSSOP
Technology
Mixed Technology
Base Product Number
Number of Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.76.21000kr.76.21
10kr.59.78000kr.597.80
25kr.55.67040kr.1,391.76
100kr.51.15180kr.5,115.18
250kr.50.73216kr.12,683.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.46.63102kr.46,631.02
Manufacturers Standard Package
Unit Price without VAT:kr.76.21000
Unit Price with VAT:kr.95.26250