2 Circuit IC Switch 1:1 14Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5421BRMZ-RL7

DigiKey Part Number
ADG5421BRMZ-RL7TR-ND - Tape & Reel (TR)
ADG5421BRMZ-RL7CT-ND - Cut Tape (CT)
ADG5421BRMZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5421BRMZ-RL7
Description
IC SWITCH SPST-NOX2 14OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 14Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5421BRMZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
199ns, 184ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
120pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
11pF, 12pF
Switch Circuit
SPST - NO
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-85dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
14Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
10-MSOP
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5421BRMZAnalog Devices Inc.261ADG5421BRMZ-NDkr.39.24000Parametric Equivalent
ADG5423BRMZAnalog Devices Inc.192ADG5423BRMZ-NDkr.39.24000Parametric Equivalent
ADG5423BRMZ-RL7Analog Devices Inc.544505-ADG5423BRMZ-RL7CT-NDkr.39.24000Parametric Equivalent
In-Stock: 956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.24000kr.39.24
10kr.30.07700kr.300.77
25kr.27.78960kr.694.74
100kr.25.27570kr.2,527.57
250kr.24.34764kr.6,086.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.75997kr.22,759.97
2.000kr.22.27065kr.44,541.30
Manufacturers Standard Package
Unit Price without VAT:kr.39.24000
Unit Price with VAT:kr.49.05000