
ADG5413FBRUZ | |
|---|---|
DigiKey Part Number | 505-ADG5413FBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5413FBRUZ |
Description | IC SW SPST-NO/NC 11.5OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 11.5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5413FBRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 8V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 500ns, 515ns | |
-3db Bandwidth | 270MHz | |
Charge Injection | -640pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 11pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.14000 | kr.83.14 |
| 10 | kr.57.40200 | kr.574.02 |
| 96 | kr.43.29063 | kr.4,155.90 |
| 192 | kr.41.60000 | kr.7,987.20 |
| Unit Price without VAT: | kr.83.14000 |
|---|---|
| Unit Price with VAT: | kr.103.92500 |

