ADG5409BCPZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 6
Unit Price: kr.15.31000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.9.55003
Datasheet
2 Circuit IC Switch 4:1 14Ohm 16-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5409BCPZ-REEL7

DigiKey Part Number
505-ADG5409BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG5409BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG5409BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG5409BCPZ-REEL7
Description
IC SWITCH SP4T X 2 14OHM 16LFCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 14Ohm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG5409BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
165ns, 153ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
88MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
155pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
17pF, 48pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-60dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
14Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
300mOhm
Package / Case
16-WQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
9V ~ 40V
Supplier Device Package
16-LFCSP-WQ (4x4)
Voltage - Supply, Dual (V±)
±9V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5409TCPZ-EPAnalog Devices Inc.6505-ADG5409TCPZ-EP-NDkr.15.31000Parametric Equivalent
ADG5409TCPZ-EP-RL7Analog Devices Inc.0ADG5409TCPZ-EP-RL7-NDkr.9.55003Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.83000kr.49.83
10kr.38.50300kr.385.03
25kr.35.67640kr.891.91
100kr.32.57180kr.3,257.18
250kr.31.71980kr.7,929.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.29.09646kr.43,644.69
Manufacturers Standard Package
Unit Price without VAT:kr.49.83000
Unit Price with VAT:kr.62.28750