
ADG5409BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG5409BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG5409BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG5409BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5409BCPZ-REEL7 |
Description | IC SWITCH SP4T X 2 14OHM 16LFCSP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 14Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5409BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 165ns, 153ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 88MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 155pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 17pF, 48pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -60dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 14Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 16-WQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.38.50300 | kr.385.03 |
| 25 | kr.35.67640 | kr.891.91 |
| 100 | kr.32.57180 | kr.3,257.18 |
| 250 | kr.31.71980 | kr.7,929.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.29.09646 | kr.43,644.69 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |




