
ADG5234BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5234BRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5234BRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5234BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5234BRUZ-RL7 |
Description | IC SWITCH SPDTX4 160OHM 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 160Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5234BRUZ-RL7 Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 95ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 370MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 0.7pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 4.5pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -80dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 20-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5234BRUZ | Analog Devices Inc. | 75 | ADG5234BRUZ-ND | kr.61.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 10 | kr.47.68900 | kr.476.89 |
| 25 | kr.44.29640 | kr.1,107.41 |
| 100 | kr.40.56900 | kr.4,056.90 |
| 250 | kr.39.86796 | kr.9,966.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.36.83946 | kr.36,839.46 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |

