
ADG5212BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADG5212BCPZ-RL7TR-ND - Tape & Reel (TR) ADG5212BCPZ-RL7CT-ND - Cut Tape (CT) ADG5212BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5212BCPZ-RL7 |
Description | IC SW SPST-NOX4 160OHM 16LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 160Ohm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5212BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 195ns, 165ns | |
-3db Bandwidth | 460MHz | |
Charge Injection | -0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.8pF, 4.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.20000 | kr.51.20 |
| 10 | kr.34.27800 | kr.342.78 |
| 25 | kr.29.87280 | kr.746.82 |
| 100 | kr.24.88640 | kr.2,488.64 |
| 250 | kr.22.43892 | kr.5,609.73 |
| 500 | kr.21.68000 | kr.10,840.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.21.68000 | kr.32,520.00 |
| Unit Price without VAT: | kr.51.20000 |
|---|---|
| Unit Price with VAT: | kr.64.00000 |

