
ADG5206BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5206BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5206BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADG5206BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5206BCPZ-RL7 |
Description | IC MUX 16:1 160OHM 32LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADG5206BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±9V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 230ns, 185ns | |
-3db Bandwidth | 65MHz | |
Charge Injection | 0.45pC | |
Channel Capacitance (CS(off), CD(off)) | 3.3pf, 62pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -76dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.18000 | kr.90.18 |
| 10 | kr.62.57300 | kr.625.73 |
| 25 | kr.55.38040 | kr.1,384.51 |
| 100 | kr.47.24990 | kr.4,724.99 |
| 250 | kr.46.32012 | kr.11,580.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.46.32000 | kr.69,480.00 |
| Unit Price without VAT: | kr.90.18000 |
|---|---|
| Unit Price with VAT: | kr.112.72500 |












