Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG509FBRNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG509FBRNZ-REEL7TR-ND - Tape & Reel (TR) ADG509FBRNZ-REEL7CT-ND - Cut Tape (CT) ADG509FBRNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG509FBRNZ-REEL7 |
Description | IC SWITCH SP4T X 2 270OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG509FBRNZ-REEL7 Models |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Switch Time (Ton, Toff) (Max) 230ns, 130ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3pF, 12pF |
Switch Circuit SP4T | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 270Ohm (Typ) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 8.1Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5209FBRUZ-RL7 | Analog Devices Inc. | 781 | 505-ADG5209FBRUZ-RL7CT-ND | kr.82.29000 | Similar |
| ADG5249FBRUZ | Analog Devices Inc. | 72 | ADG5249FBRUZ-ND | kr.88.44000 | Similar |
| DG509ADY+ | Analog Devices Inc./Maxim Integrated | 259 | DG509ADY+-ND | kr.118.18000 | Similar |
| MAX309CSE+ | Analog Devices Inc./Maxim Integrated | 308 | MAX309CSE+-ND | kr.85.08000 | Similar |
| MAX309CSE+T | Analog Devices Inc./Maxim Integrated | 1.608 | MAX309CSE+TCT-ND | kr.85.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.11000 | kr.91.11 |
| 10 | kr.71.84500 | kr.718.45 |
| 25 | kr.67.03920 | kr.1,675.98 |
| 100 | kr.61.75670 | kr.6,175.67 |
| 250 | kr.61.69328 | kr.15,423.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.56.47235 | kr.56,472.35 |
| Unit Price without VAT: | kr.91.11000 |
|---|---|
| Unit Price with VAT: | kr.113.88750 |





