
ADG4612BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG4612BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG4612BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG4612BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG4612BCPZ-REEL7 |
Description | IC SW SPST-NOX4 5.1OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.1Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG4612BCPZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 73ns, 91ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 292pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 11.5pF, 11.5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 5.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 50mOhm | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 3V ~ 12V | Supplier Device Package 16-LFCSP (3x3) |
Voltage - Supply, Dual (V±) ±3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.29.74100 | kr.297.41 |
| 25 | kr.27.47760 | kr.686.94 |
| 100 | kr.24.98660 | kr.2,498.66 |
| 250 | kr.24.05648 | kr.6,014.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.22.19959 | kr.33,299.39 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |





