
ADG452BRZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG452BRZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG452BRZ-REEL7CT-ND - Cut Tape (CT) 505-ADG452BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG452BRZ-REEL7 |
Description | IC SWITCH SPST-NOX4 5OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG452BRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 10 | kr.48.12100 | kr.481.21 |
| 25 | kr.44.70480 | kr.1,117.62 |
| 100 | kr.40.94820 | kr.4,094.82 |
| 250 | kr.40.25596 | kr.10,063.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.18981 | kr.37,189.81 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |








