Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG451BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG451BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG451BRUZ-REEL7CT-ND - Cut Tape (CT) ADG451BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG451BRUZ-REEL7 |
Description | IC SWITCH SPST-NCX4 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG451BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1411YRUZ | Analog Devices Inc. | 3 | 505-ADG1411YRUZ-ND | kr.62.58000 | Similar |
| ADG5412BRUZ-REEL7 | Analog Devices Inc. | 0 | ADG5412BRUZ-REEL7CT-ND | kr.45.52000 | Similar |
| DG411CUE+ | Analog Devices Inc./Maxim Integrated | 63 | 505-DG411CUE+-ND | kr.50.78000 | Similar |
| DG411CUE+T | Analog Devices Inc./Maxim Integrated | 3.385 | 175-DG411CUE+TCT-ND | kr.50.78000 | Similar |
| DG444DVZ | Renesas Electronics Corporation | 552 | DG444DVZ-ND | kr.18.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.73000 | kr.64.73 |
| 10 | kr.50.51100 | kr.505.11 |
| 25 | kr.46.94880 | kr.1,173.72 |
| 100 | kr.43.03280 | kr.4,303.28 |
| 250 | kr.42.38976 | kr.10,597.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.39.11641 | kr.39,116.41 |
| Unit Price without VAT: | kr.64.73000 |
|---|---|
| Unit Price with VAT: | kr.80.91250 |




