Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG441ABR-REEL | |
|---|---|
DigiKey Part Number | ADG441ABR-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG441ABR-REEL |
Description | IC SWITCH SPST-NCX4 70OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG441ABR-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4211SCL | Advanced Linear Devices Inc. | 0 | 1014-1156-ND | kr.34.99813 | Similar |
| DG441BDY-E3 | Vishay Siliconix | 78 | DG441BDY-E3-ND | kr.15.22000 | Similar |
| DG441BDY-T1-E3 | Vishay Siliconix | 1.056 | 742-DG441BDY-T1-E3CT-ND | kr.15.22000 | Similar |
| DG441CY+ | Analog Devices Inc./Maxim Integrated | 465 | DG441CY+-ND | kr.63.27000 | Similar |
| DG441CY+T | Analog Devices Inc./Maxim Integrated | 1.560 | 175-DG441CY+TCT-ND | kr.63.27000 | Similar |





