
ADG439FBRZ-REEL | |
|---|---|
DigiKey Part Number | ADG439FBRZ-REELTR-ND - Tape & Reel (TR) ADG439FBRZ-REELCT-ND - Cut Tape (CT) ADG439FBRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG439FBRZ-REEL |
Description | IC SWITCH SP4T X 2 270OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 270Ohm (Typ) 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG439FBRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 270Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 8.1Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 230ns, 130ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 22pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -93dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.06000 | kr.85.06 |
| 10 | kr.58.81600 | kr.588.16 |
| 25 | kr.51.97040 | kr.1,299.26 |
| 100 | kr.44.23300 | kr.4,423.30 |
| 250 | kr.42.88000 | kr.10,720.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.88000 | kr.107,200.00 |
| Unit Price without VAT: | kr.85.06000 |
|---|---|
| Unit Price with VAT: | kr.106.32500 |


