Similar
Similar

ADG436BN | |
|---|---|
DigiKey Part Number | ADG436BN-ND |
Manufacturer | |
Manufacturer Product Number | ADG436BN |
Description | IC SWITCH SPDT X 2 12OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 12Ohm (Typ) 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG436BN Models |
Category | Switch Time (Ton, Toff) (Max) 70ns, 60ns (Typ) |
Manufacturer Analog Devices Inc. | Charge Injection 10pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 13pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 12Ohm (Typ) | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 3V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG436BNZ | Analog Devices Inc. | 78 | ADG436BNZ-ND | kr.64.35000 | Direct |
| ADG1436YRUZ | Analog Devices Inc. | 0 | 505-ADG1436YRUZ-ND | kr.58.84000 | Similar |
| ADG5436FBCPZ-RL7 | Analog Devices Inc. | 1 | 505-ADG5436FBCPZ-RL7CT-ND | kr.76.21000 | Similar |




