
ADG428BPZ | |
|---|---|
DigiKey Part Number | ADG428BPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG428BPZ |
Description | IC MUX 8:1 100OHM 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADG428BPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 12V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 11pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.18000 | kr.96.18 |
| 10 | kr.75.98500 | kr.759.85 |
| 49 | kr.67.98551 | kr.3,331.29 |
| 147 | kr.64.20952 | kr.9,438.80 |
| 294 | kr.62.36211 | kr.18,334.46 |
| 539 | kr.61.01668 | kr.32,887.99 |
| 1.029 | kr.59.81288 | kr.61,547.45 |
| Unit Price without VAT: | kr.96.18000 |
|---|---|
| Unit Price with VAT: | kr.120.22500 |

