1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419SRMZ-EP-RL7

DigiKey Part Number
ADG419SRMZ-EP-RL7TR-ND - Tape & Reel (TR)
ADG419SRMZ-EP-RL7CT-ND - Cut Tape (CT)
ADG419SRMZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG419SRMZ-EP-RL7
Description
IC SWITCH SPDT X 1 35OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG419SRMZ-EP-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±15V
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
250pA
Part Status
Active
Crosstalk
-90dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
35Ohm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.120.97000kr.120.97
10kr.96.29800kr.962.98
25kr.90.13440kr.2,253.36
100kr.84.19770kr.8,419.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.76.59024kr.76,590.24
Manufacturers Standard Package
Unit Price without VAT:kr.120.97000
Unit Price with VAT:kr.151.21250