Similar
Similar

ADG419C-PT7 | |
|---|---|
DigiKey Part Number | ADG419C-PT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG419C-PT7 |
Description | IC SWITCH SPDT X 1 35OHM DIE |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 35Ohm Die |
Category | Voltage - Supply, Dual (V±) ±15V |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Obsolete | Crosstalk -90dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case Die |
On-State Resistance (Max) 35Ohm | Supplier Device Package Die |
Voltage - Supply, Single (V+) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1419BRMZ-REEL7 | Analog Devices Inc. | 7.884 | ADG1419BRMZ-REEL7CT-ND | kr.33.86000 | Similar |
| ADG5419BRMZ-RL7 | Analog Devices Inc. | 5.195 | ADG5419BRMZ-RL7CT-ND | kr.36.39000 | Similar |


