Direct
Similar
Similar
Similar

ADG426BRS | |
|---|---|
DigiKey Part Number | ADG426BRS-ND |
Manufacturer | |
Manufacturer Product Number | ADG426BRS |
Description | IC MUX 16:1 80OHM 28SSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 80Ohm 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG426BRS Models |
Category | Switch Time (Ton, Toff) (Max) 160ns, 150ns |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 50pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 16:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 80Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 4Ohm | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 28-SSOP |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG426BRSZ | Analog Devices Inc. | 1.222 | 505-ADG426BRSZ-ND | kr.139.16000 | Direct |
| ADG1406BRUZ | Analog Devices Inc. | 579 | 505-ADG1406BRUZ-ND | kr.95.48000 | Similar |
| MAX336EAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX336EAI+-ND | kr.130.86000 | Similar |
| MAX336EAI+T | Analog Devices Inc./Maxim Integrated | 1.135 | 175-MAX336EAI+TCT-ND | kr.130.86000 | Similar |




