ADG419BRM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.596
Unit Price: kr.37.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.402
Unit Price: kr.33.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 167
Unit Price: kr.19.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 527
Unit Price: kr.45.52000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.120
Unit Price: kr.45.52000
Datasheet
1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BRM

DigiKey Part Number
ADG419BRM-ND
Manufacturer
Manufacturer Product Number
ADG419BRM
Description
IC SWITCH SPDT X 1 35OHM 8MSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG419BRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±15V
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
250pA
Part Status
Obsolete
Crosstalk
-90dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
35Ohm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG419BRMZAnalog Devices Inc.2.596505-ADG419BRMZ-NDkr.37.98000Direct
ADG1419BRMZAnalog Devices Inc.3.402505-ADG1419BRMZ-NDkr.33.86000Similar
DG419BDQ-T1-E3Vishay Siliconix167DG419BDQ-T1-E3CT-NDkr.19.46000Similar
DG419LEUA+Analog Devices Inc./Maxim Integrated527DG419LEUA+-NDkr.45.52000Similar
DG419LEUA+TAnalog Devices Inc./Maxim Integrated4.120DG419LEUA+TCT-NDkr.45.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types