Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG412BR | |
|---|---|
DigiKey Part Number | ADG412BR-ND |
Manufacturer | |
Manufacturer Product Number | ADG412BR |
Description | IC SWITCH SPST-NOX4 35OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG412BR Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG412BRZ | Analog Devices Inc. | 10 | 505-ADG412BRZ-ND | kr.55.67000 | Direct |
| ADG1412YRUZ | Analog Devices Inc. | 941 | 505-ADG1412YRUZ-ND | kr.62.58000 | Similar |
| ADG5412FBRUZ | Analog Devices Inc. | 207 | 505-ADG5412FBRUZ-ND | kr.87.30000 | Similar |
| DG412CY+ | Analog Devices Inc./Maxim Integrated | 864 | DG412CY+-ND | kr.63.40000 | Similar |
| DG412CY+T | Analog Devices Inc./Maxim Integrated | 0 | DG412CY+T-ND | kr.41.69057 | Similar |






