ADG411BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.523
Unit Price: kr.55.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: kr.62.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 207
Unit Price: kr.87.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 63
Unit Price: kr.50.78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.385
Unit Price: kr.50.78000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: kr.18.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.27542
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: kr.18.70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.47069
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.72.54344
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.72.54355
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: kr.104.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.225
Unit Price: kr.104.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: kr.24.54000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG411BRU-REEL7

DigiKey Part Number
ADG411BRU-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG411BRU-REEL7
Description
IC SW SPST-NCX4 35OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG411BRU-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG411BRUZ-REEL7Analog Devices Inc.2.523ADG411BRUZ-REEL7CT-NDkr.55.67000Direct
ADG1411YRUZAnalog Devices Inc.3505-ADG1411YRUZ-NDkr.62.58000Similar
ADG5412FBRUZAnalog Devices Inc.207505-ADG5412FBRUZ-NDkr.87.30000Similar
DG411CUE+Analog Devices Inc./Maxim Integrated63505-DG411CUE+-NDkr.50.78000Similar
DG411CUE+TAnalog Devices Inc./Maxim Integrated3.385175-DG411CUE+TCT-NDkr.50.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types