
ADG3257BRQZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG3257BRQZ-REELTR-ND - Tape & Reel (TR) 505-ADG3257BRQZ-REELCT-ND - Cut Tape (CT) 505-ADG3257BRQZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG3257BRQZ-REEL |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3257BRQZ-REEL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3257BRQZ-REEL7 | Analog Devices Inc. | 1.686 | ADG3257BRQZ-REEL7CT-ND | kr.17.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.13.34600 | kr.133.46 |
| 25 | kr.12.21320 | kr.305.33 |
| 100 | kr.10.96820 | kr.1,096.82 |
| 250 | kr.10.47620 | kr.2,619.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.41135 | kr.23,528.38 |
| 5.000 | kr.9.22400 | kr.46,120.00 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |


