
ADG221KNZ | |
|---|---|
DigiKey Part Number | ADG221KNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG221KNZ |
Description | IC SWITCH SPST-NCX4 90OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG221KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 350ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.47000 | kr.59.47 |
| 10 | kr.46.27600 | kr.462.76 |
| 25 | kr.42.96760 | kr.1,074.19 |
| 100 | kr.39.33530 | kr.3,933.53 |
| 250 | kr.37.60304 | kr.9,400.76 |
| 500 | kr.36.55910 | kr.18,279.55 |
| 1.000 | kr.35.70016 | kr.35,700.16 |
| Unit Price without VAT: | kr.59.47000 |
|---|---|
| Unit Price with VAT: | kr.74.33750 |

