4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG212AKRZ-REEL

DigiKey Part Number
ADG212AKRZ-REELTR-ND - Tape & Reel (TR)
ADG212AKRZ-REELCT-ND - Cut Tape (CT)
ADG212AKRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG212AKRZ-REEL
Description
IC SW SPST-NOX4 115OHM 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG212AKRZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Switch Circuit
SPST - NO
Crosstalk
-80dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
115Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5.75Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
15V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.71000kr.36.71
10kr.28.06100kr.280.61
25kr.25.90760kr.647.69
100kr.23.53730kr.2,353.73
250kr.22.60132kr.5,650.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.20.57515kr.51,437.88
Manufacturers Standard Package
Unit Price without VAT:kr.36.71000
Unit Price with VAT:kr.45.88750