Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG211AKR | |
|---|---|
DigiKey Part Number | ADG211AKR-ND |
Manufacturer | |
Manufacturer Product Number | ADG211AKR |
Description | IC SW SPST-NCX4 115OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG211AKR Models |
Category | Switch Time (Ton, Toff) (Max) 600ns, 450ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 115Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5.75Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG211AKRZ | Analog Devices Inc. | 128 | 505-ADG211AKRZ-ND | kr.36.71000 | Direct |
| ADG1211YRUZ | Analog Devices Inc. | 1.234 | 505-ADG1211YRUZ-ND | kr.41.91000 | Similar |
| ADG5212BRUZ | Analog Devices Inc. | 605 | 505-ADG5212BRUZ-ND | kr.45.52000 | Similar |
| DG211BDY-E3 | Vishay Siliconix | 800 | DG211BDY-E3-ND | kr.10.08000 | Similar |
| DG211BDY-T1-E3 | Vishay Siliconix | 10.007 | DG211BDY-T1-E3CT-ND | kr.15.41000 | Similar |





