
ADG1634LYCPZ-REEL7 | |
|---|---|
cms-digikey-product-number | 505-ADG1634LYCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1634LYCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1634LYCPZ-REEL7DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | ADG1634LYCPZ-REEL7 |
cms-description | IC SWITCH SPDTX4 4.6OHM 24LFCSP |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Circuit IC Switch 2:1 4.6Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
cms-eda-cad-models | ADG1634LYCPZ-REEL7 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 4.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 154ns, 195ns | |
-3db Bandwidth | 77MHz | |
Charge Injection | -12.4pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 32pF | |
Current - Leakage (IS(off)) (Max) | 150pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.52.46000 | kr.52.46 |
| 10 | kr.40.66300 | kr.406.63 |
| 25 | kr.37.71760 | kr.942.94 |
| 100 | kr.34.71390 | kr.3,471.39 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1.500 | kr.30.85517 | kr.46,282.76 |
| Unit Price without VAT: | kr.52.46000 |
|---|---|
| Unit Price with VAT: | kr.65.57500 |










