ADG1613BCPZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.156
Unit Price: kr.38.23000
Datasheet
4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1613BCPZ-REEL

DigiKey Part Number
ADG1613BCPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG1613BCPZ-REEL
Description
IC SW SPST-NO/NCX4 1.1OHM 16CSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1613BCPZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
156ns, 87ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
38MHz
Packaging
Tape & Reel (TR)
Charge Injection
170pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
60pF, 60pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
300pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-110dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.1Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
30mOhm
Package / Case
16-VQFN Exposed Pad, CSP
Voltage - Supply, Single (V+)
3.3V ~ 16V
Supplier Device Package
16-LFCSP-VQ (4x4)
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1613BCPZ-REEL7Analog Devices Inc.1.156505-ADG1613BCPZ-REEL7CT-NDkr.38.23000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.21.15715kr.105,785.75
Manufacturers Standard Package
Unit Price without VAT:kr.21.15715
Unit Price with VAT:kr.26.44644