
ADG1612BRUZ-REEL | |
|---|---|
DigiKey Part Number | ADG1612BRUZ-REELTR-ND - Tape & Reel (TR) ADG1612BRUZ-REELCT-ND - Cut Tape (CT) ADG1612BRUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1612BRUZ-REEL |
Description | IC SW SPST-NOX4 1.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1612BRUZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 156ns, 87ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 38MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 170pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 60pF, 60pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 300pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -110dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 30mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3.3V ~ 16V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±3.3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.29.29700 | kr.292.97 |
| 25 | kr.27.05920 | kr.676.48 |
| 100 | kr.24.60050 | kr.2,460.05 |
| 250 | kr.23.66848 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.52689 | kr.53,817.23 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |


