
ADG1439BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG1439BCPZ-REEL7TR-ND - Tape & Reel (TR) ADG1439BCPZ-REEL7CT-ND - Cut Tape (CT) ADG1439BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1439BCPZ-REEL7 |
Description | IC SWITCH SP4TX2 11.5OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 11.5Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1439BCPZ-REEL7 Models |
Category | -3db Bandwidth 130MHz |
Manufacturer Analog Devices Inc. | Charge Injection 4pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 28pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 150pA |
Switch Circuit SP4T | Crosstalk -70dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 11.5Ohm | Package / Case 20-WFQFN Exposed Pad, CSP |
Channel-to-Channel Matching (ΔRon) 550mOhm | Supplier Device Package 20-LFCSP (4x4) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.37000 | kr.62.37 |
| 10 | kr.48.54300 | kr.485.43 |
| 25 | kr.45.09560 | kr.1,127.39 |
| 100 | kr.41.30480 | kr.4,130.48 |
| 250 | kr.40.60224 | kr.10,150.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.37.06317 | kr.55,594.75 |
| Unit Price without VAT: | kr.62.37000 |
|---|---|
| Unit Price with VAT: | kr.77.96250 |


