
ADG1436YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1436YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1436YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1436YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1436YCPZ-REEL7 |
Description | IC SWITCH SPDTX2 1.8OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.8Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1436YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 120ns, 130ns | |
-3db Bandwidth | 110MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.30000 | kr.63.30 |
| 10 | kr.42.93800 | kr.429.38 |
| 25 | kr.37.63440 | kr.940.86 |
| 100 | kr.31.63840 | kr.3,163.84 |
| 250 | kr.28.87988 | kr.7,219.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.28.88000 | kr.43,320.00 |
| Unit Price without VAT: | kr.63.30000 |
|---|---|
| Unit Price with VAT: | kr.79.12500 |









