
ADG1423BRMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1423BRMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1423BRMZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1423BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1423BRMZ-REEL7 |
Description | IC SW SPST-NO/NCX2 2.4OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1423BRMZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 145ns, 145ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -5pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 18pF, 22pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -74dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 2.4Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 20mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 10-MSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5423BRMZ-RL7 | Analog Devices Inc. | 544 | 505-ADG5423BRMZ-RL7CT-ND | kr.39.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.27.38900 | kr.273.89 |
| 25 | kr.25.27640 | kr.631.91 |
| 100 | kr.22.95650 | kr.2,295.65 |
| 250 | kr.22.01960 | kr.5,504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.63499 | kr.20,634.99 |
| 2.000 | kr.20.18336 | kr.40,366.72 |
| 3.000 | kr.19.95712 | kr.59,871.36 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |


