2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1423BRMZ-REEL7

DigiKey Part Number
505-ADG1423BRMZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1423BRMZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1423BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1423BRMZ-REEL7
Description
IC SW SPST-NO/NCX2 2.4OHM 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 2.4Ohm 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1423BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
145ns, 145ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
180MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-5pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
18pF, 22pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-74dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
2.4Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
20mOhm
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
10-MSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5423BRMZ-RL7Analog Devices Inc.544505-ADG5423BRMZ-RL7CT-NDkr.39.24000Similar
In-Stock: 649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.82000kr.35.82
10kr.27.38900kr.273.89
25kr.25.27640kr.631.91
100kr.22.95650kr.2,295.65
250kr.22.01960kr.5,504.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.63499kr.20,634.99
2.000kr.20.18336kr.40,366.72
3.000kr.19.95712kr.59,871.36
Manufacturers Standard Package
Unit Price without VAT:kr.35.82000
Unit Price with VAT:kr.44.77500