Similar
Similar

ADG1413YCPZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADG1413YCPZ-REELTR-ND - Tape & Reel (TR) 505-ADG1413YCPZ-REELCT-ND - Cut Tape (CT) 505-ADG1413YCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1413YCPZ-REEL |
Description | IC SW SPST-NO/NCX4 1.8OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1413YCPZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 23pF, 23pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-VQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-LFCSP-VQ (4x4) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5413BFBCPZ-RL7 | Analog Devices Inc. | 120 | ADG5413BFBCPZ-RL7CT-ND | kr.78.11000 | Similar |
| ADG5413FBCPZ-RL7 | Analog Devices Inc. | 4.196 | ADG5413FBCPZ-RL7CT-ND | kr.78.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.67000 | kr.55.67 |
| 10 | kr.43.22000 | kr.432.20 |
| 25 | kr.40.10160 | kr.1,002.54 |
| 100 | kr.36.67310 | kr.3,667.31 |
| 250 | kr.35.89076 | kr.8,972.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.31.87238 | kr.159,361.90 |
| Unit Price without VAT: | kr.55.67000 |
|---|---|
| Unit Price with VAT: | kr.69.58750 |


