16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1411YCPZ-REEL

DigiKey Part Number
505-ADG1411YCPZ-REELTR-ND - Tape & Reel (TR)
505-ADG1411YCPZ-REELCT-ND - Cut Tape (CT)
505-ADG1411YCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1411YCPZ-REEL
Description
IC SW SPST-NCX4 1.8OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1411YCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
170MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.60.42000kr.60.42
10kr.40.86400kr.408.64
25kr.35.76840kr.894.21
100kr.30.00960kr.3,000.96
250kr.27.18260kr.6,795.65
500kr.27.12000kr.13,560.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.27.12000kr.135,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.60.42000
Unit Price with VAT:kr.75.52500