2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1409YRUZ-REEL7

DigiKey Part Number
ADG1409YRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1409YRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1409YRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1409YRUZ-REEL7
Description
IC SWITCH SP4TX2 4.7OHM 16TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 4.7Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1409YRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
120ns, 120ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
115MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-50pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
14pF, 40pF
Switch Circuit
SP4T
Current - Leakage (IS(off)) (Max)
200pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-70dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
4.7Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.587
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.32000kr.62.32
10kr.48.55800kr.485.58
25kr.45.11280kr.1,127.82
100kr.41.32790kr.4,132.79
250kr.40.64396kr.10,160.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.37.54028kr.37,540.28
Manufacturers Standard Package
Unit Price without VAT:kr.62.32000
Unit Price with VAT:kr.77.90000