1 Circuit IC Switch 1:1 1.3Ohm 8-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1401BCPZ-REEL7

DigiKey Part Number
ADG1401BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADG1401BCPZ-REEL7CT-ND - Cut Tape (CT)
ADG1401BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1401BCPZ-REEL7
Description
IC SW SPST-NCX1 1.3OHM 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 1.3Ohm 8-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
ADG1401BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 150ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
-12pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
36pF, 41pF
Switch Circuit
SPST - NC
Current - Leakage (IS(off)) (Max)
400pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
1.3Ohm
Package / Case
8-WFDFN Exposed Pad, CSP
Channel-to-Channel Matching (ΔRon)
200mOhm
Supplier Device Package
8-LFCSP-WD (2x3)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5401BCPZ-RL7Analog Devices Inc.7.973ADG5401BCPZ-RL7CT-NDkr.34.24000Similar
In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.95000kr.31.95
10kr.24.33900kr.243.39
25kr.22.43360kr.560.84
100kr.20.33750kr.2,033.75
250kr.19.40040kr.4,850.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.62609kr.52,878.27
Manufacturers Standard Package
Unit Price without VAT:kr.31.95000
Unit Price with VAT:kr.39.93750