Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG1312YRZ | |
|---|---|
DigiKey Part Number | ADG1312YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1312YRZ |
Description | IC SW SPST-NOX4 200OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG1312YRZ Models |
Category | Switch Time (Ton, Toff) (Max) 125ns, 50ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 600MHz |
Packaging Tube | Charge Injection 2pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 10nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4202MSCL | Advanced Linear Devices Inc. | 0 | 1014-1154-ND | kr.41.89146 | Similar |
| ALD4212SCL | Advanced Linear Devices Inc. | 0 | 1014-1158-ND | kr.33.84375 | Similar |
| DG202CSE+ | Analog Devices Inc./Maxim Integrated | 32 | DG202CSE+-ND | kr.65.68000 | Similar |
| DG202CSE+T | Analog Devices Inc./Maxim Integrated | 0 | DG202CSE+T-ND | kr.37.61096 | Similar |
| DG202DY+ | Analog Devices Inc./Maxim Integrated | 187 | DG202DY+-ND | kr.135.42000 | Similar |





