
ADG1234YCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1234YCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1234YCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1234YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1234YCPZ-REEL7 |
Description | IC SWITCH SPDTX4 190OHM 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 190Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1234YCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 190Ohm | |
Channel-to-Channel Matching (ΔRon) | 3.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 140ns, 45ns | |
-3db Bandwidth | 900MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 1.7pF, 1.8pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.60000 | kr.65.60 |
10 | kr.44.62700 | kr.446.27 |
25 | kr.39.15000 | kr.978.75 |
100 | kr.32.96260 | kr.3,296.26 |
250 | kr.30.32012 | kr.7,580.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.30.32000 | kr.45,480.00 |
Unit Price without VAT: | kr.65.60000 |
---|---|
Unit Price with VAT: | kr.82.00000 |