
ADG1223BRMZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1223BRMZ-REEL7TR-ND - Tape & Reel (TR) ADG1223BRMZ-REEL7CT-ND - Cut Tape (CT) ADG1223BRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1223BRMZ-REEL7 |
Description | IC SW SPST-NO/NCX2 200OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 200Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1223BRMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 2.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 105ns | |
-3db Bandwidth | 960MHz | |
Charge Injection | 0.1pC | |
Channel Capacitance (CS(off), CD(off)) | 2.2pF, 2.2pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.74000 | kr.36.74 |
10 | kr.24.10900 | kr.241.09 |
25 | kr.20.81800 | kr.520.45 |
100 | kr.17.09950 | kr.1,709.95 |
250 | kr.15.27348 | kr.3,818.37 |
500 | kr.14.15040 | kr.7,075.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.76000 | kr.13,760.00 |
Unit Price without VAT: | kr.36.74000 |
---|---|
Unit Price with VAT: | kr.45.92500 |