
ADF7021BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7021BCPZ-RLTR-ND - Tape & Reel (TR) ADF7021BCPZ-RLCT-ND - Cut Tape (CT) ADF7021BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7021BCPZ-RL |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 80MHz ~ 650MHz, 862MHz ~ 950MHz 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7021BCPZ-RL Models |
Category | Sensitivity -130dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 17.5mA ~ 26.4mA |
DigiKey Programmable Not Verified | Current - Transmitting 13.5mA ~ 32.3mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation 2FSK, 2GFSK, 3FSK, 4FSK, FHSS, GMSK, MSK | Package / Case 48-WFQFN Exposed Pad, CSP |
Frequency | Supplier Device Package 48-LFCSP (7x7) |
Data Rate (Max) 32.8kbps | Base Product Number |
Power - Output 13dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.63000 | kr.57.63 |
| 10 | kr.50.01600 | kr.500.16 |
| 25 | kr.47.36240 | kr.1,184.06 |
| 100 | kr.43.72320 | kr.4,372.32 |
| 250 | kr.41.54348 | kr.10,385.87 |
| 500 | kr.40.00502 | kr.20,002.51 |
| 1.000 | kr.38.55576 | kr.38,555.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.76946 | kr.91,923.65 |
| Unit Price without VAT: | kr.57.63000 |
|---|---|
| Unit Price with VAT: | kr.72.03750 |





