RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF7012BRUZ

DigiKey Part Number
505-ADF7012BRUZ-ND
Manufacturer
Manufacturer Product Number
ADF7012BRUZ
Description
RF TX IC ASK 75MHZ-1GHZ 24TSSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADF7012BRUZ Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Transmitting
35mA
Manufacturer
Analog Devices Inc.
Data Interface
PCB, Surface Mount
Packaging
Tube
Antenna Connector
PCB, Surface Mount
Part Status
Discontinued at DigiKey
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Frequency
75MHz ~ 1GHz
Mounting Type
Surface Mount
Applications
Data Transfer, RKE, Remote Control/Security Systems
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Modulation or Protocol
ASK, FSK, GFSK, OOK
Supplier Device Package
24-TSSOP
Data Rate (Max)
179.2kbps
Base Product Number
Power - Output
-16dBm ~ 14dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types