


ADF5356BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADF5356BCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADF5356BCPZ-RL7CT-ND - Cut Tape (CT) 505-ADF5356BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF5356BCPZ-RL7 |
Description | IC 13.6GHZ PLLVCO 32LFCSP-WQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 13.6GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF5356BCPZ-RL7 Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer Analog Devices Inc. | Frequency - Max 13.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL No | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.847.28000 | kr.847.28 |
| 10 | kr.714.35300 | kr.7,143.53 |
| 25 | kr.685.22200 | kr.17,130.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.603.94941 | kr.905,924.11 |
| Unit Price without VAT: | kr.847.28000 |
|---|---|
| Unit Price with VAT: | kr.1,059.10000 |




