
F1F4-1265T-100M | |
|---|---|
DigiKey Part Number | 595-F1F4-1265T-100MTR-ND - Tape & Reel (TR) 595-F1F4-1265T-100MCT-ND - Cut Tape (CT) 595-F1F4-1265T-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1F4-1265T-100M |
Description | FIXED IND 10UH 11A 18.7 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 11 A 18.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1F4-1265T-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.496" W (13.40mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.18.64600 | kr.186.46 |
| 100 | kr.15.33390 | kr.1,533.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.12.12909 | kr.19,406.54 |
| 3.200 | kr.11.72900 | kr.37,532.80 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

