



ADF4360-9BCPZRL7 | |
|---|---|
DigiKey Part Number | ADF4360-9BCPZRL7TR-ND - Tape & Reel (TR) ADF4360-9BCPZRL7CT-ND - Cut Tape (CT) ADF4360-9BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4360-9BCPZRL7 |
Description | IC FANOUT DIST 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Integer N Synthesizer (RF) IC 400MHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4360-9BCPZRL7 Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 400MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Distribution, Integer N Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.83000 | kr.65.83 |
| 10 | kr.51.34400 | kr.513.44 |
| 25 | kr.47.71880 | kr.1,192.97 |
| 100 | kr.43.73740 | kr.4,373.74 |
| 250 | kr.42.66188 | kr.10,665.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.39.28197 | kr.58,922.96 |
| Unit Price without VAT: | kr.65.83000 |
|---|---|
| Unit Price with VAT: | kr.82.28750 |

