


ADRF5020BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5020BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5020BCCZN |
Description | IC RF SWITCH SPDT 30GHZ 20LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SPDT 30 GHz 50Ohm 20-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5020BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | VSAT | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 30GHz | |
Isolation | 65dB | |
Insertion Loss | 2dB | |
Test Frequency | 20GHz | |
P1dB | 28dBm | |
IIP3 | 52dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.839.10000 | kr.839.10 |
| 10 | kr.707.65200 | kr.7,076.52 |
| 25 | kr.674.84240 | kr.16,871.06 |
| Unit Price without VAT: | kr.839.10000 |
|---|---|
| Unit Price with VAT: | kr.1,048.87500 |










