



ADF4158CCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4158CCPZ-RL7TR-ND - Tape & Reel (TR) ADF4158CCPZ-RL7CT-ND - Cut Tape (CT) ADF4158CCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4158CCPZ-RL7 |
Description | IC FRACT N SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4158CCPZ-RL7 Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6.1GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 125°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.12000 | kr.100.12 |
| 10 | kr.79.18900 | kr.791.89 |
| 25 | kr.73.95360 | kr.1,848.84 |
| 100 | kr.68.19730 | kr.6,819.73 |
| 250 | kr.67.67036 | kr.16,917.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.61.75873 | kr.92,638.10 |
| Unit Price without VAT: | kr.100.12000 |
|---|---|
| Unit Price with VAT: | kr.125.15000 |






