



ADF4157BRUZ | |
|---|---|
DigiKey Part Number | 505-ADF4157BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4157BRUZ |
Description | IC FRACT N SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4157BRUZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 6GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Fractional N Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.53.51000 | kr.535.10 |
| 96 | kr.45.74771 | kr.4,391.78 |
| 192 | kr.44.19938 | kr.8,486.28 |
| 288 | kr.43.42392 | kr.12,506.09 |
| 576 | kr.42.28693 | kr.24,357.27 |
| 1.056 | kr.41.45898 | kr.43,780.68 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |

